Panel PC Intel® Atom® 2 Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784251-01

DigiKey Part Number
2770-784251-01-ND
Manufacturer
Manufacturer Product Number
784251-01
Description
TPC-2230 12 IN TOUCH PANEL COMPU
Customer Reference
Detailed Description
Panel PC Intel® Atom® 2 Core
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Type
Panel PC
Core Processor
Intel® Atom® 2 Core
Storage
-
Memory
-
Display Type
15" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
-
Mounting Type
-
Operating Temperature
-
Ingress Protection
-
Operating System
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.