
782987-01 | |
|---|---|
DigiKey Part Number | 2770-782987-01-ND |
Manufacturer | |
Manufacturer Product Number | 782987-01 |
Description | MONITOR 22.00" |
Customer Reference | |
Detailed Description | 22.00" (558.80mm) DisplayPort, DVI, HDMI, VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Touchscreen | - | |
Interface | DisplayPort, DVI, HDMI, VGA | |
Dot Pixels | - | |
Diagonal Screen Size | 22.00" (558.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |

