True RMS Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779770-01

DigiKey Part Number
2770-779770-01-ND
Manufacturer
Manufacturer Product Number
779770-01
Description
NI PCI-4065 6 1/2-DIGIT DMM (300
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
True RMS Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Style
Bench
Type
Digital (DMM)
Display Digits
6.5
Display Type
-
Function
Voltage, Current, Resistance
Functions, Extra
Diode Test
Features
-
Ranging
-
Response
True RMS
Ratings
CAT II 300V
Includes
Software
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.610,53000 €2.610,53 €
Manufacturers Standard Package
Unit Price without VAT:2.610,53000 €
Unit Price with VAT:3.237,05720 €