
778801-35 | |
|---|---|
DigiKey Part Number | 2770-778801-35-ND |
Manufacturer | |
Manufacturer Product Number | 778801-35 |
Description | MEASUREMENT STUDIO PROFESSIONAL |
Customer Reference | |
Detailed Description | Measurement Studio Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Measurement Studio | |
Applications | Programming | |
Edition | Professional | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |

