185196-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182846-01

DigiKey Part Number
2770-182846-01-ND
Manufacturer
Manufacturer Product Number
182846-01
Description
CBL ASY D-SUB 9P M TO RJ45 3.28'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Male to RJ45, 8p4c 3.28' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Connector Type
D-Sub 09 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,23000 €71,23 €
Manufacturers Standard Package
Unit Price without VAT:71,23000 €
Unit Price with VAT:88,32520 €