
EM474Z05H6S7VA | |
|---|---|
DigiKey Part Number | 3372-EM474Z05H6S7VA-ND |
Manufacturer | Aillen |
Manufacturer Product Number | EM474Z05H6S7VA |
Description | Super Cap. 0.47F, 5.5V, 40ohm RV |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 40Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aillen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm @ 1kHz | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.460" Dia (11.70mm) | |
Height - Seated (Max) | 0.677" (17.20mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,74256 € | 1.371,28 € |
| Unit Price without VAT: | 2,74256 € |
|---|---|
| Unit Price with VAT: | 3,40077 € |

