
CA55B025M156TA | |
|---|---|
DigiKey Part Number | 3372-CA55B025M156TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA55B025M156TA |
Description | CAP TANT POLY 15UF 25V 1210 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76060 € | 1.521,20 € |
| Unit Price without VAT: | 0,76060 € |
|---|---|
| Unit Price with VAT: | 0,94314 € |

