
EXTF-18-SMSM-2.5F | |
|---|---|
DigiKey Part Number | 4583-EXTF-18-SMSM-2.5F-ND |
Manufacturer | |
Manufacturer Product Number | EXTF-18-SMSM-2.5F |
Description | COAX CBL SMA TO SMA 30" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 30.00" (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexTek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 30.00" (762.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,76000 € | 102,76 € |
| 10 | 87,34900 € | 873,49 € |
| 25 | 81,88640 € | 2.047,16 € |
| 50 | 77,98260 € | 3.899,13 € |
| 100 | 76,08540 € | 7.608,54 € |
| Unit Price without VAT: | 102,76000 € |
|---|---|
| Unit Price with VAT: | 127,42240 € |

