
EXTF-18-SMSM-2.0F | |
|---|---|
DigiKey Part Number | 4583-EXTF-18-SMSM-2.0F-ND |
Manufacturer | |
Manufacturer Product Number | EXTF-18-SMSM-2.0F |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexTek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,79000 € | 96,79 € |
| 10 | 82,27300 € | 822,73 € |
| 25 | 77,12720 € | 1.928,18 € |
| 50 | 73,45060 € | 3.672,53 € |
| 100 | 71,26310 € | 7.126,31 € |
| Unit Price without VAT: | 96,79000 € |
|---|---|
| Unit Price with VAT: | 120,01960 € |

