
EXTF-18-SMSM-4.0F | |
|---|---|
DigiKey Part Number | 4583-EXTF-18-SMSM-4.0F-ND |
Manufacturer | |
Manufacturer Product Number | EXTF-18-SMSM-4.0F |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexTek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,87000 € | 117,87 € |
| 10 | 100,20100 € | 1.002,01 € |
| 25 | 93,93520 € | 2.348,38 € |
| 50 | 89,45720 € | 4.472,86 € |
| Unit Price without VAT: | 117,87000 € |
|---|---|
| Unit Price with VAT: | 146,15880 € |

