
TLVH431NMQDBZRVL | |
|---|---|
DigiKey Part Number | 1727-TLVH431NMQDBZRVLTR-ND - Tape & Reel (TR) 1727-TLVH431NMQDBZRVLCT-ND - Cut Tape (CT) 1727-TLVH431NMQDBZRVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431NMQDBZRVL |
Description | IC VREF SHUNT ADJ 1.5% TO236AB |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1.5% 70 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431NMQDBZRVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 14 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13520 € | 3,38 € |
| 100 | 0,11580 € | 11,58 € |
| 250 | 0,10660 € | 26,65 € |
| 500 | 0,10106 € | 50,53 € |
| 1.000 | 0,09647 € | 96,47 € |
| 2.500 | 0,09164 € | 229,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

