PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ4V7J,115

DigiKey Part Number
1727-1760-2-ND - Tape & Reel (TR)
1727-1760-1-ND - Cut Tape (CT)
1727-1760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ4V7J,115
Description
DIODE ZENER 4.7V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.961
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15800 €1,58 €
500,11240 €5,62 €
1000,09780 €9,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05164 €154,92 €
6.0000,04625 €277,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €