


| PXTA42-QF | |
|---|---|
| DigiKey Part Number | 1727-PXTA42-QFTR-ND - Tape & Reel (TR) 1727-PXTA42-QFCT-ND - Cut Tape (CT) 1727-PXTA42-QFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PXTA42-QF | 
| Description | TRANS NPN 300V 0.1A SOT-89 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.3 W Surface Mount SOT-89 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 300 V | |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
| Power - Max | 1.3 W | |
| Frequency - Transition | 50MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | SOT-89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,74000 € | 0,74 € | 
| 10 | 0,45900 € | 4,59 € | 
| 50 | 0,33460 € | 16,73 € | 
| 100 | 0,29430 € | 29,43 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,16522 € | 660,88 € | 
| 8.000 | 0,15159 € | 1.212,72 € | 
| Unit Price without VAT: | 0,74000 € | 
|---|---|
| Unit Price with VAT: | 0,91760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece