2 Line Common Mode Choke Surface Mount DCR 2.2Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount DCR 2.2Ohm (Typ)
TrEOS ESD Protection for USB Type-C®

PCMF1HDMI2BA-CZ

DigiKey Part Number
1727-PCMF1HDMI2BA-CZTR-ND - Tape & Reel (TR)
1727-PCMF1HDMI2BA-CZCT-ND - Cut Tape (CT)
1727-PCMF1HDMI2BA-CZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF1HDMI2BA-CZ
Description
CMC 2LN SMD ESD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 2.2Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
2.2Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.046" L x 0.030" W (1.17mm x 0.77mm)
Height (Max)
0.025" (0.64mm)
Package / Case
5-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28100 €2,81 €
250,25080 €6,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €