


PXP011-20QXJ | |
|---|---|
DigiKey Part Number | 1727-PXP011-20QXJTR-ND - Tape & Reel (TR) 1727-PXP011-20QXJCT-ND - Cut Tape (CT) 1727-PXP011-20QXJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP011-20QXJ |
Description | PXP011-20QX/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 20 V 10.5A (Ta), 56.6A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 10.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19123 € | 573,69 € |
| 6.000 | 0,18611 € | 1.116,66 € |
| 9.000 | 0,18355 € | 1.651,95 € |
| 15.000 | 0,18071 € | 2.710,65 € |
| 21.000 | 0,17905 € | 3.760,05 € |
| 30.000 | 0,17745 € | 5.323,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30240 € | 7,56 € |
| 100 | 0,26300 € | 26,30 € |
| 250 | 0,24428 € | 61,07 € |
| 500 | 0,23300 € | 116,50 € |
| 1.000 | 0,22373 € | 223,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25530 € | 25,53 € |
| 250 | 0,23716 € | 59,29 € |
| 500 | 0,22622 € | 113,11 € |
| 1.000 | 0,21722 € | 217,22 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

