
PTVS11VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS11VS1UTR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS11VS1UTR-QX |
Description | TVS DIODE 11VWM 18.2VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11111 € | 333,33 € |
| 6.000 | 0,10124 € | 607,44 € |
| 9.000 | 0,09621 € | 865,89 € |
| 15.000 | 0,09056 € | 1.358,40 € |
| 21.000 | 0,08722 € | 1.831,62 € |
| 30.000 | 0,08396 € | 2.518,80 € |
| 75.000 | 0,07907 € | 5.930,25 € |
| Unit Price without VAT: | 0,11111 € |
|---|---|
| Unit Price with VAT: | 0,13778 € |

