
PSMNR90-80ASEJ | |
|---|---|
DigiKey Part Number | 1727-PSMNR90-80ASEJTR-ND - Tape & Reel (TR) 1727-PSMNR90-80ASEJCT-ND - Cut Tape (CT) 1727-PSMNR90-80ASEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR90-80ASEJ |
Description | PSMNR90-80ASE/SOT8000A/CCPAK12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 495A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 504 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36802 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.55kW (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CCPAK1212 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 7,96100 € | 79,61 € |
| 50 | 6,43880 € | 321,94 € |
| 100 | 5,94980 € | 594,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,20488 € | 5.204,88 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 14,28480 € |










