
PSMN2R2-25YLC,115 | |
|---|---|
DigiKey Part Number | 1727-5299-2-ND - Tape & Reel (TR) 1727-5299-1-ND - Cut Tape (CT) 1727-5299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R2-25YLC,115 |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2542 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,53240 € | 53,24 € |
| 500 | 0,41716 € | 208,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36114 € | 541,71 € |
| 3.000 | 0,33294 € | 998,82 € |
| 4.500 | 0,31858 € | 1.433,61 € |
| 7.500 | 0,30243 € | 2.268,22 € |
| 10.500 | 0,29627 € | 3.110,83 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

