
PMV50XPAR | |
|---|---|
DigiKey Part Number | 1727-PMV50XPARTR-ND - Tape & Reel (TR) 1727-PMV50XPARCT-ND - Cut Tape (CT) 1727-PMV50XPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV50XPAR |
Description | PMV50XPA/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.6A (Ta) 490mW (Ta), 4.63W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 744 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta), 4.63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,23060 € | 23,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13113 € | 393,39 € |
| 6.000 | 0,11937 € | 716,22 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |







