SOT-1235
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN3R3-100SSFJ

DigiKey Part Number
1727-PSMN3R3-100SSFJTR-ND - Tape & Reel (TR)
1727-PSMN3R3-100SSFJCT-ND - Cut Tape (CT)
1727-PSMN3R3-100SSFJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN3R3-100SSFJ
Description
NEXTPOWER 80/100V MOSFETS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 180A (Ta) 341W (Ta) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
159 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9940 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
341W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK88 (SOT1235)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,92000 €4,92 €
103,25300 €32,53 €
502,53580 €126,79 €
1002,30530 €230,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,67881 €3.357,62 €
Manufacturers Standard Package
Unit Price without VAT:4,92000 €
Unit Price with VAT:6,10080 €