Parametric Equivalent
Similar

PHPT60406NY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT60406NY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT60406NY-QX |
Description | PHPT60406NY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 6 A 153MHz 1.35 W Surface Mount LFPAK56, Power-SO8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 230 @ 500mA, 2V | |
Power - Max | 1.35 W | |
Frequency - Transition | 153MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24939 € | 374,08 € |
| 3.000 | 0,24156 € | 724,68 € |
| Unit Price without VAT: | 0,24939 € |
|---|---|
| Unit Price with VAT: | 0,30924 € |



