Similar



PMZB200UNEYL | |
|---|---|
DigiKey Part Number | 1727-2327-2-ND - Tape & Reel (TR) 1727-2327-1-ND - Cut Tape (CT) 1727-2327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB200UNEYL |
Description | MOSFET N-CH 30V 1.4A DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.4A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMZB200UNEYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.4A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 89 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12820 € | 12,82 € |
| 500 | 0,09518 € | 47,59 € |
| 1.000 | 0,08449 € | 84,49 € |
| 2.000 | 0,07546 € | 150,92 € |
| 5.000 | 0,06567 € | 328,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05962 € | 596,20 € |
| 20.000 | 0,05452 € | 1.090,40 € |
| 30.000 | 0,05192 € | 1.557,60 € |
| 50.000 | 0,04900 € | 2.450,00 € |
| 70.000 | 0,04728 € | 3.309,60 € |
| 100.000 | 0,04560 € | 4.560,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |










