Similar
Similar

PMP4501V,115 | |
|---|---|
DigiKey Part Number | 1727-5222-2-ND - Tape & Reel (TR) 1727-5222-1-ND - Cut Tape (CT) 1727-5222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4501V,115 |
Description | TRANS 2NPN 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMP4501V,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,12864 € | 64,32 € |
| 1.000 | 0,11486 € | 114,86 € |
| 2.000 | 0,10324 € | 206,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09345 € | 373,80 € |
| 8.000 | 0,08521 € | 681,68 € |
| 12.000 | 0,08102 € | 972,24 € |
| 20.000 | 0,07630 € | 1.526,00 € |
| 28.000 | 0,07350 € | 2.058,00 € |
| 40.000 | 0,07079 € | 2.831,60 € |
| 100.000 | 0,06713 € | 6.713,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |


