
PMP3906AYS-QZ | |
|---|---|
DigiKey Part Number | 1727-PMP3906AYS-QZTR-ND - Tape & Reel (TR) 1727-PMP3906AYS-QZCT-ND - Cut Tape (CT) 1727-PMP3906AYS-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP3906AYS-QZ |
Description | TRANS 2PNP 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 230mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 230mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21950 € | 21,95 € |
| 500 | 0,16628 € | 83,14 € |
| 1.000 | 0,14909 € | 149,09 € |
| 2.000 | 0,13461 € | 269,22 € |
| 5.000 | 0,11893 € | 594,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10923 € | 1.092,30 € |
| 20.000 | 0,10107 € | 2.021,40 € |
| 30.000 | 0,09691 € | 2.907,30 € |
| 50.000 | 0,09338 € | 4.669,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

