PMEG4005AEA-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 40 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount SOD-323
PESD15VL1BA,115

PMEG4005AEA-QF

DigiKey Part Number
1727-PMEG4005AEA-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG4005AEA-QF
Description
DIODE SCHOTTKY 40V 500MA SOD323
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04841 €484,10 €
20.0000,04416 €883,20 €
30.0000,04200 €1.260,00 €
50.0000,03957 €1.978,50 €
70.0000,03812 €2.668,40 €
100.0000,03672 €3.672,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04841 €
Unit Price with VAT:0,06003 €