Diode 30 V 5A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 5A Surface Mount SOD-128/CFP5
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG3050EP,115

DigiKey Part Number
1727-5317-2-ND - Tape & Reel (TR)
1727-5317-1-ND - Cut Tape (CT)
1727-5317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3050EP,115
Description
DIODE SCHOTTK 30V 5A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PMEG3050EP,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
8 mA @ 30 V
Capacitance @ Vr, F
800pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43000 €4,30 €
1000,27780 €27,78 €
5000,21220 €106,10 €
1.0000,19106 €191,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16418 €492,54 €
6.0000,15064 €903,84 €
9.0000,14775 €1.329,75 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €