Parametric Equivalent
Parametric Equivalent
Direct

PMEG3002AEB-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3002AEB-QXTR-ND - Tape & Reel (TR) 1727-PMEG3002AEB-QXCT-ND - Cut Tape (CT) 1727-PMEG3002AEB-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002AEB-QX |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,15620 € | 7,81 € |
| 100 | 0,13620 € | 13,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07473 € | 224,19 € |
| 6.000 | 0,06737 € | 404,22 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |










