

PMEG120G20ELRX | |
|---|---|
DigiKey Part Number | 1727-PMEG120G20ELRXTR-ND - Tape & Reel (TR) 1727-PMEG120G20ELRXCT-ND - Cut Tape (CT) 1727-PMEG120G20ELRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG120G20ELRX |
Description | DIODE SIGE 120V 2A SOD123W |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount SOD-123W |
EDA/CAD Models | PMEG120G20ELRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 120 V | |
Capacitance @ Vr, F | 75pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


