Similar

PHPT60603NYX | |
|---|---|
DigiKey Part Number | 1727-1776-2-ND - Tape & Reel (TR) 1727-1776-1-ND - Cut Tape (CT) 1727-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60603NYX |
Description | TRANS NPN 60V 3A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,27620 € | 27,62 € |
| 500 | 0,21094 € | 105,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17917 € | 268,75 € |
| 3.000 | 0,16315 € | 489,45 € |
| 4.500 | 0,15498 € | 697,41 € |
| 7.500 | 0,14581 € | 1.093,58 € |
| 10.500 | 0,14038 € | 1.473,99 € |
| 15.000 | 0,13509 € | 2.026,35 € |
| 37.500 | 0,12640 € | 4.740,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |












