
PESD5Z5.0F | |
|---|---|
DigiKey Part Number | 1727-PESD5Z5.0FTR-ND - Tape & Reel (TR) 1727-PESD5Z5.0FCT-ND - Cut Tape (CT) 1727-PESD5Z5.0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5Z5.0F |
Description | TVS DIODE 5VWM 18VC SOD523 |
Customer Reference | |
Detailed Description | 18V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 89pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09180 € | 9,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04090 € | 409,00 € |
| 20.000 | 0,03710 € | 742,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |








