Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PESD3V3U1UA,115 | |
|---|---|
DigiKey Part Number | 1727-4152-2-ND - Tape & Reel (TR) 1727-4152-1-ND - Cut Tape (CT) 1727-4152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3U1UA,115 |
Description | TVS DIODE 3.3VWM SOD323 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13230 € | 13,23 € |
| 500 | 0,09848 € | 49,24 € |
| 1.000 | 0,08756 € | 87,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07953 € | 238,59 € |
| 6.000 | 0,07194 € | 431,64 € |
| 9.000 | 0,06807 € | 612,63 € |
| 15.000 | 0,06372 € | 955,80 € |
| 21.000 | 0,06115 € | 1.284,15 € |
| 30.000 | 0,05865 € | 1.759,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |


















