Similar



PDZ4.3B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ4.3B-QXTR-ND - Tape & Reel (TR) 1727-PDZ4.3B-QXCT-ND - Cut Tape (CT) 1727-PDZ4.3B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.3B-QX |
Description | DIODE ZENER 4.3V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS4V3B RRG | Taiwan Semiconductor Corporation | 5.996 | 1801-UDZS4V3BRRGCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04120 € | 20,60 € |
| 1.000 | 0,03614 € | 36,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39.000 | 0,01882 € | 733,98 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |


