PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ3.9BGWX

DigiKey Part Number
1727-7706-2-ND - Tape & Reel (TR)
1727-7706-1-ND - Cut Tape (CT)
1727-7706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ3.9BGWX
Description
DIODE ZENER 3.9V 365MW SOD123W
Customer Reference
Detailed Description
Zener Diode 3.9 V 365 mW ±2% Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
365 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.989
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11000 €1,10 €
500,07820 €3,91 €
1000,06780 €6,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03546 €106,38 €
6.0000,03157 €189,42 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €