
PDZ20B,115 | |
|---|---|
DigiKey Part Number | 2156-PDZ20B,115-954-ND |
Manufacturer | |
Manufacturer Product Number | PDZ20B,115 |
Description | DIODE ZENER 20V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04303 € | 258,18 € |
| Unit Price without VAT: | 0,04303 € |
|---|---|
| Unit Price with VAT: | 0,05336 € |


