
PDTB114ETR | |
---|---|
DigiKey Part Number | 1727-8163-2-ND - Tape & Reel (TR) 1727-8163-1-ND - Cut Tape (CT) 1727-8163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB114ETR |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB114ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140 MHz | |
Power - Max | 320 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16600 € | 1,66 € |
50 | 0,11920 € | 5,96 € |
100 | 0,10360 € | 10,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04669 € | 140,07 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,33480 € |