
PCMF1USB30Z | |
---|---|
DigiKey Part Number | 1727-PCMF1USB30ZTR-ND - Tape & Reel (TR) 1727-PCMF1USB30ZCT-ND - Cut Tape (CT) 1727-PCMF1USB30ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF1USB30Z |
Description | CMC 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.046" L x 0.030" W (1.17mm x 0.77mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,52600 € | 5,26 € |
50 | 0,38540 € | 19,27 € |
100 | 0,33960 € | 33,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | 0,19036 € | 856,62 € |
9.000 | 0,17536 € | 1.578,24 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,05400 € |