PBSS4140T-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.677
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 2.481
Unit Price: 0,52000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4140T-QR

DigiKey Part Number
1727-PBSS4140T-QRTR-ND - Tape & Reel (TR)
1727-PBSS4140T-QRCT-ND - Cut Tape (CT)
1727-PBSS4140T-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4140T-QR
Description
TRANS NPN 40V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
300 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15800 €1,58 €
1000,09880 €9,88 €
5000,07290 €36,45 €
1.0000,06450 €64,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05381 €161,43 €
6.0000,04842 €290,52 €
9.0000,04566 €410,94 €
15.0000,04257 €638,55 €
21.0000,04073 €855,33 €
30.0000,03895 €1.168,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €