
| NZX9V1C,133 | |
|---|---|
| DigiKey Part Number | 1727-4758-1-ND - Cut Tape (CT) 1727-4758-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | NZX9V1C,133 | 
| Description | DIODE ZENER 9.1V 500MW ALF2 | 
| Customer Reference | |
| Detailed Description | Zener Diode 9.1 V 500 mW ±2% Through Hole ALF2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 20 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -55°C ~ 175°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | ALF2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,18000 € | 0,18 € | 
| 10 | 0,11100 € | 1,11 € | 
| 50 | 0,07880 € | 3,94 € | 
| 100 | 0,06820 € | 6,82 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,02926 € | 292,60 € | 
| 20.000 | 0,02636 € | 527,20 € | 
| Unit Price without VAT: | 0,18000 € | 
|---|---|
| Unit Price with VAT: | 0,22320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece