
NZX9V1C,133 | |
|---|---|
DigiKey Part Number | 1727-4758-1-ND - Cut Tape (CT) 1727-4758-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX9V1C,133 |
Description | DIODE ZENER 9.1V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06820 € | 6,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02926 € | 292,60 € |
| 20.000 | 0,02636 € | 527,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

