Similar
Similar
Similar

NZH5V6B,115 | |
|---|---|
DigiKey Part Number | 1727-5076-2-ND - Tape & Reel (TR) 1727-5076-1-ND - Cut Tape (CT) 1727-5076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH5V6B,115 |
Description | DIODE ZENER 5.6V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05310 € | 26,55 € |
| 1.000 | 0,04678 € | 46,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03871 € | 116,13 € |
| 6.000 | 0,03464 € | 207,84 € |
| 9.000 | 0,03256 € | 293,04 € |
| 15.000 | 0,03022 € | 453,30 € |
| 21.000 | 0,02883 € | 605,43 € |
| 30.000 | 0,02748 € | 824,40 € |
| 75.000 | 0,02452 € | 1.839,00 € |
| 150.000 | 0,02269 € | 3.403,50 € |
| 300.000 | 0,02115 € | 6.345,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |













