
NXB0101GWH | |
|---|---|
DigiKey Part Number | 1727-NXB0101GWHTR-ND - Tape & Reel (TR) 1727-NXB0101GWHCT-ND - Cut Tape (CT) 1727-NXB0101GWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0101GWH |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.2 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package 6-TSSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14880 € | 3,72 € |
| 100 | 0,12780 € | 12,78 € |
| 250 | 0,11784 € | 29,46 € |
| 500 | 0,11180 € | 55,90 € |
| 1.000 | 0,10682 € | 106,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10067 € | 302,01 € |
| 6.000 | 0,09766 € | 585,96 € |
| 9.000 | 0,09615 € | 865,35 € |
| 15.000 | 0,09448 € | 1.417,20 € |
| 21.000 | 0,09351 € | 1.963,71 € |
| 30.000 | 0,09257 € | 2.777,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

