NPIC6C596PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 991
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 587
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,26708 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7.974
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.321
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.641
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.878
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 652
Unit Price: 1,27000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPIC6C596PW,118

DigiKey Part Number
1727-NPIC6C596PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NPIC6C596PW,118
Description
IC SR OPEN DRAIN 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes