NPIC6C596D-Q100,11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 9.821
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.559
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.856
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 321
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.307
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.324
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.657
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.535
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,68350 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,64602 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPIC6C596D-Q100,11

DigiKey Part Number
1727-1046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NPIC6C596D-Q100,11
Description
IC SR OPEN DRAIN 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes