
UP20-C-F-G-FL-P12-TR | |
|---|---|
DigiKey Part Number | 2223-UP20-C-F-G-FL-P12-TR-ND - Tape & Reel (TR) 2223-UP20-C-F-G-FL-P12-TRCT-ND - Cut Tape (CT) 2223-UP20-C-F-G-FL-P12-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP20-C-F-G-FL-P12-TR |
Description | USB PLUG, TYPE C, 2.0, FREE-LINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UP20-C-F-G-FL-P12-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (12+12 Dummy) | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,84420 € | 42,21 € |
| 100 | 0,80400 € | 80,40 € |
| 250 | 0,75356 € | 188,39 € |
| 500 | 0,71758 € | 358,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66404 € | 996,06 € |
| 3.000 | 0,63236 € | 1.897,08 € |
| 4.500 | 0,61453 € | 2.765,39 € |
| 7.500 | 0,59280 € | 4.446,00 € |
| 10.500 | 0,57891 € | 6.078,56 € |
| 15.000 | 0,56454 € | 8.468,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |











