15-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4053CX15/LF,135

DigiKey Part Number
1727-5671-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4053CX15/LF,135
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 60pF 15-WFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 60pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
15-WFBGA, WLCSP
Size / Dimension
0.117" L x 0.052" W (2.96mm x 1.33mm)
Height
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.450 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13.450In Stock
Ships from Rochester Electronics, LLC