
IP4041CX25/LF/P,13 | |
|---|---|
DigiKey Part Number | 568-5067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4041CX25/LF/P,13 |
Description | FILTER RC(PI) 200 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 10 Channel R = 200Ohms (Total), C = 50pF (Total) 25-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 10 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 800MHz ~ 2.4GHz | |
Resistance - Channel (Ohms) | 200 | |
Values | R = 200Ohms (Total), C = 50pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -35°C ~ 85°C | |
Applications | GSM, LAN, PCS, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLCSP | |
Size / Dimension | 0.095" L x 0.095" W (2.41mm x 2.41mm) | |
Height | 0.028" (0.70mm) |

