
IP3088CX10,135 | |
|---|---|
DigiKey Part Number | 568-7158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP3088CX10,135 |
Description | FILTER LC(PI) 40NH/42PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 4 Channel L = 40nH (Total), C = 42pF (Total) 30 mA 10-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 175MHz (Cutoff) | |
Attenuation Value | 40dB @ 800MHz ~ 1.5GHz | |
Resistance - Channel (Ohms) | 18 | |
Current | 30 mA | |
Values | L = 40nH (Total), C = 42pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | GSM, LAN, PCS, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, WLCSP | |
Size / Dimension | 0.077" L x 0.050" W (1.96mm x 1.28mm) | |
Height | 0.028" (0.70mm) |

