Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850-B51YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850-B51YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850-B51YL |
Description | DIODE ZENER 51V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03863 € | 386,30 € |
| 20.000 | 0,03510 € | 702,00 € |
| 30.000 | 0,03330 € | 999,00 € |
| 50.000 | 0,03128 € | 1.564,00 € |
| 70.000 | 0,03008 € | 2.105,60 € |
| 100.000 | 0,02891 € | 2.891,00 € |
| 250.000 | 0,02646 € | 6.615,00 € |
| Unit Price without VAT: | 0,03863 € |
|---|---|
| Unit Price with VAT: | 0,04790 € |



