
BZX884S-B51-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B51-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B51-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B51-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B51-QYL |
Description | DIODE ZENER 51V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 51 V 365 mW ±1.96% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08540 € | 8,54 € |
| 500 | 0,06256 € | 31,28 € |
| 1.000 | 0,05518 € | 55,18 € |
| 2.000 | 0,04895 € | 97,90 € |
| 5.000 | 0,04218 € | 210,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03799 € | 379,90 € |
| 20.000 | 0,03446 € | 689,20 € |
| 30.000 | 0,03266 € | 979,80 € |
| 50.000 | 0,03064 € | 1.532,00 € |
| 70.000 | 0,02944 € | 2.060,80 € |
| 100.000 | 0,02828 € | 2.828,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |







