
BZX884S-B4V3-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B4V3-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B4V3-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B4V3-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B4V3-QYL |
Description | DIODE ZENER 4.3V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 365 mW ±2.09% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,09840 € | 9,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04380 € | 438,00 € |
| 20.000 | 0,03973 € | 794,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

